Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX31-2P-9.5DSA20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4839399
Product RangeFX31 Series
Your Part Number
1,256 In Stock
Need more?
1,256 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.690 (S$6.2021) |
| 10+ | S$4.840 (S$5.2756) |
| 100+ | S$4.120 (S$4.4908) |
| 250+ | S$3.860 (S$4.2074) |
| 500+ | S$3.680 (S$4.0112) |
| 1000+ | S$3.610 (S$3.9349) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.69 (S$6.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX31-2P-9.5DSA20Copy
Manufacturer Standard Lead Time15 weeks
Order Code4839399
Product RangeFX31 Series
Product RangeFX31 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Voltage Rating800V
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FX31 Series
No. of Contacts
2Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
800V
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00416
