FX8C-100S-SV(91)
Mezzanine Connector, 0.6mm Height, Receptacle, 0.6 mm, 2 Rows, 100 Contacts, Surface Mount

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | FX8C-100S-SV(91)Copy |
| Order Code | 1324695 |
| Product Range | FunctionMax FX8C |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | FX8C-100S-SV(91)Copy |
| Order Code | 1324695 |
| Product Range | FunctionMax FX8C |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | FunctionMax FX8C |
| Contact Termination Type | Surface Mount |
Alternatives for FX8C-100S-SV(91)
2 Products Found
Product Overview
The FX8C series Stacking Connector feature stacking height of mated connector ranges from 3 to 16mm. The coplanar tolerance at the solder area is less than 0.1mm. Built-in guide ribs and a chamfer allow for ±0.6mm of mis-alignment and ensure easy mating. Bosses located on the bottom side of the connector differ in position and diameter to prevent mis-orientating the parts on the board. In order to enhance mounting reliability and accuracy when mounting two of the same connectors at the same time, Hirose offers the option of having two connectors attached to one another by means of a spacer. Pitch between the two connectors is 11mm.
- SMT Coplanarity
- Mis-insertion Prevention
- Dual Connected Products
Applications
Industrial
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| Contact Material | Phosphor Bronze |
| Product Range | FunctionMax FX8C |
| Connector Mounting | Surface Mount |
|---|---|
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0011 |
