Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A10TJ12SCopy
Order Code972502
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact PlatingSilver
IP Rating-
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Threaded
Contact Material
Beryllium Copper
IP Rating
-
Product Range
-
Circular Connector Contact Type
Solder Socket
Connector Body Plating
-
Contact Plating
Silver
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
