Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKMA01-1P-V/B(800)Copy
Manufacturer Standard Lead Time18 weeks
Order Code5115682
Product RangeKMA01 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.190 (S$2.3871) |
| 10+ | S$1.860 (S$2.0274) |
| 100+ | S$1.590 (S$1.7331) |
| 500+ | S$1.400 (S$1.526) |
| 1000+ | S$1.320 (S$1.4388) |
| 2500+ | S$1.260 (S$1.3734) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.19 (S$2.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKMA01-1P-V/B(800)Copy
Manufacturer Standard Lead Time18 weeks
Order Code5115682
Product RangeKMA01 Series
Technical Datasheet
Connector TypeRF Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Straight
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeKMA01 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
RF Coaxial
Coaxial Termination
Surface Mount Straight
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
KMA01 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00117
