Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF07WBP-6SCopy
Order Code1518765
Technical Datasheet
Connector TypeSealed Circular Connector
No. of Contacts6Contacts
Contact MaterialCopper Alloy
IP RatingIP67, IP68
Alternatives for LF07WBP-6S
1 Product Found
Technical Specifications
Connector Type
Sealed Circular Connector
Contact Material
Copper Alloy
No. of Contacts
6Contacts
IP Rating
IP67, IP68
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
