Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoLF10WBP-12SCopy
Order Code1518754
Technical Datasheet
Connector TypeSealed Circular Connector
No. of Contacts12Contacts
Contact MaterialCopper Alloy
IP RatingIP67, IP68
Alternatives for LF10WBP-12S
1 Product Found
Product Overview
The LF10WBP-12S is a 12-psoition male miniature waterproof Shielded Connector with gold-plated copper alloy contacts. It is self-aligning and do not require complex assembly tooling. The shield of the cable is connected with the metal housing of the connector using simple shielding clamp, supplied with the connector. The short turn bayonet lock assures secure vibration resistant mating of the connectors.
- Bayonet lock
- 2A Maximum current rating
- 30VAC/42VDC Voltage rating
- 15mΩ at 1A DC Maximum contact resistance
- 1000MΩ at 300VAC/1 minute Minimum insulation resistance
- IP68 Protection (waterproof and dustproof)
Applications
Industrial
Technical Specifications
Connector Type
Sealed Circular Connector
Contact Material
Copper Alloy
No. of Contacts
12Contacts
IP Rating
IP67, IP68
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
