Print Page
LF10WBP-4P
Circular Connector, IP67, IP68, Sealed Circular Connector, LF Series, Cable Mount Plug, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | LF10WBP-4PCopy |
| Order Code | 1518753 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | LF10WBP-4PCopy |
| Order Code | 1518753 |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| No. of Contacts | 4Contacts |
| Coupling Style | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP67, IP68 |
Alternatives for LF10WBP-4P
1 Product Found
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Coupling Style | - |
| Contact Plating | Gold |
| No. of Contacts | 4Contacts |
|---|---|
| Contact Material | Copper Alloy |
| IP Rating | IP67, IP68 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
