LF10WBP-4S
Circular Connector, IP67, IP68, Sealed Circular Connector, LF Series, Cable Mount Plug, 4 Contacts

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | LF10WBP-4SCopy |
| Order Code | 1518752 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | LF10WBP-4SCopy |
| Order Code | 1518752 |
| Technical Datasheet | |
| Connector Type | Sealed Circular Connector |
| No. of Contacts | 4Contacts |
| Contact Material | Copper Alloy |
| IP Rating | IP67, IP68 |
Alternatives for LF10WBP-4S
1 Product Found
Product Overview
The LF10WBP-4S is a 4-position female miniature waterproof Shielded Connector with gold plated copper alloy contacts and a black PPS insulator. It has nickel plated zinc alloy body and comes with black chloroprene rubber gasket. The LF series plug has straight connector orientation, soldering wire termination method, bayonet locking style and metal shields. All components are self-aligning and do not require complex assembly tooling. The shield of the cable is connected with the metal housing of the connector using simple shielding clamp, supplied with the connector. IP68 protection rating. Complete protection against dust penetration and against water penetration when mated assembly is submerged at the depth of 1.8 meter for 48 hours. Short turn bayonet lock assures secure vibration resistant mating of the connectors.
- Ease of shielded termination and connector assembly
- Water and dust protected
- Bayonet lock
- Acquired safety standard
- 10A Rated current
- 125VAC/DC Rated voltage
- 1000mΩ Maximum contact resistance
- 1000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
| Connector Type | Sealed Circular Connector |
|---|---|
| Contact Material | Copper Alloy |
| No. of Contacts | 4Contacts |
|---|---|
| IP Rating | IP67, IP68 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .20956 |
