Print Page
RM12BRD-6S(71)
Circular Connector, Standard Circular Connector, RM Series, Panel Mount Receptacle, 6 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | RM12BRD-6S(71)Copy |
| Order Code | 1077719 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | RM12BRD-6S(71)Copy |
| Order Code | 1077719 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| No. of Contacts | 6Contacts |
| Contact Material | Copper Alloy |
| IP Rating | - |
Product Overview
The RM12BRD-6S(71) is a 6-position female Circular Connector with silver plated copper alloy contacts and a synthetic resin insulator. It has nickel plated brass and zinc alloy shell. The RM series receptacle has bulkhead panel mounting style, straight connector orientation, soldering wire termination method and bayonet locking style.
- 5A Rated current
- 350VAC, 490VDC Rated voltage
- 1000VAC Maximum withstanding voltage
- 2000 Mating/unmating cycles
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Contact Material | Copper Alloy |
| No. of Contacts | 6Contacts |
|---|---|
| IP Rating | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
