Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | RP5-19P-14PC(73)Copy |
| Order Code | 1192420 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | RP5-19P-14PC(73)Copy |
| Order Code | 1192420 |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | - |
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Connector Contact Type | Crimp Pin |
| Coupling Style | - |
| Connector Body Material | PC (Polycarbonate), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Silver |
| IP Rating | - |
Alternatives for RP5-19P-14PC(73)
2 Products Found
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Silver |
| Product Range | - |
|---|---|
| Circular Connector Contact Type | Crimp Pin |
| Connector Body Material | PC (Polycarbonate), Glass Filled Body |
| Contact Material | Phosphor Bronze |
| IP Rating | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
