Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-20DS-2V(B)Copy
Manufacturer Standard Lead Time14 weeks
Order Code4771876
Product RangeZH05 Series
Your Part Number
148 In Stock
Need more?
148 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.400 (S$8.066) |
| 10+ | S$6.980 (S$7.6082) |
| 100+ | S$6.540 (S$7.1286) |
| 250+ | S$6.270 (S$6.8343) |
| 500+ | S$4.430 (S$4.8287) |
| 1000+ | S$4.350 (S$4.7415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$7.40 (S$8.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZH05-20DS-2V(B)Copy
Manufacturer Standard Lead Time14 weeks
Order Code4771876
Product RangeZH05 Series
Product RangeZH05 Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts20Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ZH05 Series
No. of Contacts
20Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
Voltage Rating
60V
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
-
Current Rating
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00416
