Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCA00SD4Copy
Order Code494719
Technical Datasheet
Accessory TypeDust Cap
For Use WithPanel Mount Sockets
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range-
Alternatives for CA00SD4
2 Products Found
Product Overview
The CA00SD4 is a Protection Cap for panel-mounted sockets with fixed loop. The CA-series circular connector cap for 3+PE and 6+PE contacts, PA 66-GF 25 housing.
- Black housing
Applications
Industrial, Automation & Process Control
Contents
Protection cap, External thread, Nylon loop.
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Nylon (Polyamide), Glass Filled Body
For Use With
Panel Mount Sockets
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
