Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 2016 GR + GDM 3-21 EPDMCopy
Order Code1326449
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 2016 GR + GDM 3-21 EPDMCopy
Order Code1326449
Technical Datasheet
Product Range-
Contact Termination TypeScrew
Pitch Spacing-
Contact Material-
Contact PlatingTin Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The GDM 2016 GR + GDM 3-21 EPDM is a 2+PE-contact Cable Socket with tin-plated contact, M16 cable gland, central screw M3 x 35. The field attachable valve connector with PA contact bearer and housing. Meets DIN EN 175 301-803-A standard. It features 94HB flame-rated housing and contact bearer. Suitable for 4.5 to 10mm cables.
- Grey housing
- Maximum 1.5mm² conductor size
- 250VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
Product Range
-
Pitch Spacing
-
Contact Plating
Tin Plated Contacts
Contact Termination Type
Screw
Contact Material
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
