Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GSA200-4NBRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1388217 |
| Your Part Number | |
| Technical Datasheet |
393 In Stock
150 more incoming. You can reserve stock now
393 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.837 (S$0.9123) |
| 100+ | S$0.711 (S$0.775) |
| 500+ | S$0.642 (S$0.6998) |
| 1000+ | S$0.616 (S$0.6714) |
| 2500+ | S$0.591 (S$0.6442) |
| 5000+ | S$0.565 (S$0.6158) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.37 (S$9.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIRSCHMANN |
|---|---|
| Manufacturer Part No | GSA200-4NBRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 1388217 |
| Technical Datasheet | |
| Accessory Type | Gasket |
| For Use With | GSA Connectors |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The GSA200-4NBR is a NBR Flat Gasket for use with the GDM series rectangular connector.
- -30 to +90°C Temperature range
Applications
Industrial
Technical Specifications
| Accessory Type | Gasket |
|---|---|
| Product Range | - |
| For Use With | GSA Connectors |
|---|---|
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Alternatives for GSA200-4NBR
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 40169300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
