Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part No2176091-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049551
Product RangeRP73 Series
Your Part Number
40 In Stock
2,000 more incoming. You can reserve stock now
40 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.378 (S$0.412) |
| 10+ | S$0.330 (S$0.3597) |
| 25+ | S$0.319 (S$0.3477) |
| 50+ | S$0.306 (S$0.3335) |
| 100+ | S$0.298 (S$0.3248) |
| 250+ | S$0.279 (S$0.3041) |
| 500+ | S$0.260 (S$0.2834) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.38 (S$0.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part No2176091-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4049551
Product RangeRP73 Series
Technical Datasheet
Resistor TechnologyThin Film
Product RangeRP73 Series
Product Width1.25mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Technology
Thin Film
Product Width
1.25mm
Qualification
-
Product Range
RP73 Series
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
