Print Page
RA73F2A499RBTDF
SMD Chip Resistor, 499 ohm, ± 0.1%, 1 W, 0805 [2012 Metric], Thin Film, High Power, Precision
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RA73F2A499RBTDF SMD Chip Resistor, 499 ohm, ± 0.1%, 1 W, 0805 [2012 Metric], Thin Film, High Power, Precision](https://sg.element14.com/productimages/standard/en_GB/4007059-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RA73F2A499RBTDFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4007461RL Cut Tape4007461 |
| Product Range | RA73 Series |
| Also Known As | 9-2176476-6 |
| Your Part Number | |
| Technical Datasheet |
173 In Stock
1,000 more incoming. You can reserve stock now
173 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.700 | S$3.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.700 (S$4.033) |
| 50+ | S$2.360 (S$2.5724) |
| 100+ | S$2.060 (S$2.2454) |
| 250+ | S$2.030 (S$2.2127) |
| 500+ | S$1.790 (S$1.9511) |
| 1000+ | S$1.770 (S$1.9293) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RA73F2A499RBTDFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel4007461RL Cut Tape4007461 |
| Product Range | RA73 Series |
| Also Known As | 9-2176476-6 |
| Technical Datasheet | |
| Resistance | 499ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 1W |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Power, Precision |
| Product Range | RA73 Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- RA73 series high stability aluminium nitride thin film precision resistor
- Offers very high power/size ratio
- Standard values are within the IEC 63 E96 and E24 value grids
- Accurate and uniform physical dimensions to facilitate automatic placement methods
- High thermal conductivity aluminium-nitride substrate
- Surface mount thin film precision resistors
- Typically used in power supplies, power switching and braking systems
Technical Specifications
| Resistance | 499ohm |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thin Film |
| Product Range | RA73 Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | High Power, Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000004 |
