Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A10KBTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4136760
Your Part Number
904 In Stock
Need more?
904 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.837 (S$0.9123) |
| 10+ | S$0.777 (S$0.8469) |
| 25+ | S$0.750 (S$0.8175) |
| 50+ | S$0.724 (S$0.7892) |
| 100+ | S$0.692 (S$0.7543) |
| 250+ | S$0.646 (S$0.7041) |
| 500+ | S$0.602 (S$0.6562) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.84 (S$0.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A10KBTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4136760
Technical Datasheet
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor TypePrecision
Voltage Rating100V
Product Width1.25mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Type
Precision
Product Width
1.25mm
Qualification
-
Power Rating
100mW
Voltage Rating
100V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
