Print Page
RN73C2A8K66BTDF
SMD Chip Resistor, 8.66 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RN73C2A8K66BTDF SMD Chip Resistor, 8.66 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/1757242-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RN73C2A8K66BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel2344911 Re-Reel1140904RL Cut Tape1140904 |
| Product Range | RN73 Series |
| Also Known As | 1676458-2, RN 0805 8K66 0.1% 10PPM 1KRL |
| Your Part Number | |
| Technical Datasheet |
1,588 In Stock
Need more?
1,588 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.460 | S$1.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.460 (S$1.5914) |
| 50+ | S$1.040 (S$1.1336) |
| 100+ | S$0.830 (S$0.9047) |
| 250+ | S$0.783 (S$0.8535) |
| 500+ | S$0.744 (S$0.811) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.715 (S$0.7794) |
| 5000+ | S$0.701 (S$0.7641) |
| 10000+ | S$0.687 (S$0.7488) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RN73C2A8K66BTDFCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Full Reel2344911 Re-Reel1140904RL Cut Tape1140904 |
| Product Range | RN73 Series |
| Also Known As | 1676458-2, RN 0805 8K66 0.1% 10PPM 1KRL |
| Technical Datasheet | |
| Resistance | 8.66kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | RN73 Series |
| Temperature Coefficient | ± 10ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 8.66kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | RN73 Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 10ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
