Print Page
RP73PF1E4R99BTDF
SMD Chip Resistor, 4.99 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power, Precision
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73PF1E4R99BTDF SMD Chip Resistor, 4.99 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power, Precision](https://sg.element14.com/productimages/standard/en_GB/2331441-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF1E4R99BTDFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3577977RL Cut Tape3577977 |
| Product Range | RP73P Series |
| Also Known As | 3-2176308-3 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.599 | S$0.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.599 (S$0.6529) |
| 50+ | S$0.436 (S$0.4752) |
| 100+ | S$0.305 (S$0.3324) |
| 250+ | S$0.263 (S$0.2867) |
| 500+ | S$0.230 (S$0.2507) |
| 1000+ | S$0.190 (S$0.2071) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RP73PF1E4R99BTDFCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3577977RL Cut Tape3577977 |
| Product Range | RP73P Series |
| Also Known As | 3-2176308-3 |
| Technical Datasheet | |
| Resistance | 4.99ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | High Power, Precision |
| Product Range | RP73P Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 50V |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 4.99ohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | RP73P Series |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | High Power, Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
