Print Page
RP73PF1E634RBTDF
SMD Chip Resistor, 634 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73PF1E634RBTDF SMD Chip Resistor, 634 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Power](https://sg.element14.com/productimages/standard/en_GB/2838458-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1E634RBTDFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2838804RL
Cut Tape2838804
Product RangeRP73P Series
Also Known As7-2176310-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$0.572 | S$0.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.572 (S$0.6235) |
| 50+ | S$0.411 (S$0.448) |
| 100+ | S$0.287 (S$0.3128) |
| 250+ | S$0.248 (S$0.2703) |
| 500+ | S$0.218 (S$0.2376) |
| 1000+ | S$0.190 (S$0.2071) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1E634RBTDFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel2838804RL
Cut Tape2838804
Product RangeRP73P Series
Also Known As7-2176310-5
Technical Datasheet
Resistance634ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangeRP73P Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
634ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RP73P Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
