Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1J100KBTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049540
Your Part Number
309 In Stock
Need more?
309 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.497 (S$0.5417) |
| 25+ | S$0.377 (S$0.4109) |
| 100+ | S$0.359 (S$0.3913) |
| 250+ | S$0.336 (S$0.3662) |
| 500+ | S$0.321 (S$0.3499) |
| 1000+ | S$0.287 (S$0.3128) |
| 2500+ | S$0.281 (S$0.3063) |
| 5000+ | S$0.274 (S$0.2987) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.50 (S$0.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1J100KBTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049540
Technical Datasheet
Power Rating166mW
Resistor TypePrecision
Temperature Coefficient± 25ppm/°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
166mW
Temperature Coefficient
± 25ppm/°C
Qualification
-
Resistor Type
Precision
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
