Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1J100RBTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049541
Your Part Number
400 In Stock
Need more?
400 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.436 (S$0.4752) |
| 25+ | S$0.327 (S$0.3564) |
| 100+ | S$0.310 (S$0.3379) |
| 250+ | S$0.309 (S$0.3368) |
| 500+ | S$0.277 (S$0.3019) |
| 1000+ | S$0.249 (S$0.2714) |
| 2500+ | S$0.244 (S$0.266) |
| 5000+ | S$0.239 (S$0.2605) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.44 (S$0.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73PF1J100RBTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code4049541
Technical Datasheet
Resistance100ohm
Voltage Rating100V
Product Length1.55mm
Product Width0.8mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Product Length
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
100V
Product Width
0.8mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
