Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C1J2K87BTDF SMD Chip Resistor, 2.87 kohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/2117584-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C1J2K87BTDFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel3229635RL Cut Tape3229635 |
| Product Range | RQ73 Series |
| Also Known As | 8-2176366-0 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.660 | S$1.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.660 (S$1.8094) |
| 50+ | S$1.190 (S$1.2971) |
| 100+ | S$0.829 (S$0.9036) |
| 250+ | S$0.804 (S$0.8764) |
| 500+ | S$0.781 (S$0.8513) |
| 1000+ | S$0.700 (S$0.763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C1J2K87BTDFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel3229635RL Cut Tape3229635 |
| Product Range | RQ73 Series |
| Also Known As | 8-2176366-0 |
| Technical Datasheet | |
| Resistance | 2.87kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 150mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision, Sulfur Resistant |
| Product Range | RQ73 Series |
| Temperature Coefficient | ± 10ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 2.87kohm |
|---|---|
| Power Rating | 150mW |
| Resistor Technology | Thin Film |
| Product Range | RQ73 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision, Sulfur Resistant |
| Temperature Coefficient | ± 10ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
