Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C1J698RBTDF SMD Chip Resistor, 698 ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/2117584-40.jpg)
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C1J698RBTDFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel3229637RL Cut Tape3229637 |
| Product Range | RQ73 Series |
| Also Known As | 2-2176366-1 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.730 | S$1.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.730 (S$1.8857) |
| 50+ | S$1.230 (S$1.3407) |
| 100+ | S$0.889 (S$0.969) |
| 250+ | S$0.843 (S$0.9189) |
| 500+ | S$0.797 (S$0.8687) |
| 1000+ | S$0.750 (S$0.8175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C1J698RBTDFCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel3229637RL Cut Tape3229637 |
| Product Range | RQ73 Series |
| Also Known As | 2-2176366-1 |
| Technical Datasheet | |
| Resistance | 698ohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 150mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision, Sulfur Resistant |
| Product Range | RQ73 Series |
| Temperature Coefficient | ± 10ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 698ohm |
|---|---|
| Power Rating | 150mW |
| Resistor Technology | Thin Film |
| Product Range | RQ73 Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision, Sulfur Resistant |
| Temperature Coefficient | ± 10ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00006 |
