Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A24R3BTDFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105099 |
| Your Part Number | |
| Technical Datasheet |
600 In Stock
Need more?
600 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.260 (S$1.3734) |
| 10+ | S$0.916 (S$0.9984) |
| 100+ | S$0.815 (S$0.8884) |
| 500+ | S$0.755 (S$0.823) |
| 1000+ | S$0.750 (S$0.8175) |
| 2000+ | S$0.735 (S$0.8012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.26 (S$1.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - HOLSWORTHY |
|---|---|
| Manufacturer Part No | RQ73C2A24R3BTDFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3105099 |
| Technical Datasheet | |
| Voltage Rating | 100V |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating | 100V |
|---|---|
| Qualification | AEC-Q200 |
| Operating Temperature Min | -55°C |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
