Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.530 (S$44.1777) |
| 5+ | S$38.220 (S$41.6598) |
| 10+ | S$35.830 (S$39.0547) |
| 20+ | S$34.120 (S$37.1908) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.53 (S$44.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | 21SM284Copy |
| Order Code | 5146554 |
| Product Range | SM Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Pin Plunger |
| Contact Configuration | SPDT |
| Switch Terminals | Solder |
| Contact Current Max | 7A |
| Contact Voltage DC Nom | 30V |
| Product Range | SM Series |
| Contact Voltage AC Nom | 115V |
| Operating Force Max | 5ozf |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 7A |
| Product Range | SM Series |
| Operating Force Max | 5ozf |
| Microswitch Actuator | Pin Plunger |
|---|---|
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| Contact Voltage AC Nom | 115V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002722 |
