Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No55SS16
Order Code1470594
Product Range5SS Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part No55SS16
Order Code1470594
Product Range5SS Series
Sensor TypeUnipolar
Supply Voltage DC Min4.5V
Supply Voltage DC Max9V
Sensor Case / Package-
No. of Pins3Pins
Sensor TerminalsQuick Connect
Sensor HousingRectangular
Supply Voltage Min4.5V
Supply Voltage Max9V
Output ConfigurationSink
Operating Temperature Min-40°C
Output Voltage Min200mV
Operating Temperature Max100°C
Switching Speed0.5µs
Product Range5SS Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 55SS16 is a rectangular threaded boss hall-effect digital Position Sensor with quick connect terminals. It provides unipolar type magnetic actuation.
- Sink output type
- Male 0.093 x 0.010" quick connect terminal termination type
- 0.5µs Maximum switching time rise (10 to 90%)
- 0.5µs Maximum switching time fall (90 to 10%)
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
Unipolar
Supply Voltage DC Max
9V
No. of Pins
3Pins
Sensor Housing
Rectangular
Supply Voltage Max
9V
Operating Temperature Min
-40°C
Operating Temperature Max
100°C
Product Range
5SS Series
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Min
4.5V
Sensor Case / Package
-
Sensor Terminals
Quick Connect
Supply Voltage Min
4.5V
Output Configuration
Sink
Output Voltage Min
200mV
Switching Speed
0.5µs
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722