Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | AML32FBP4ADCopy |
| Order Code | 1265340 |
| Product Range | AML32 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | AML32FBP4ADCopy |
| Order Code | 1265340 |
| Product Range | AML32 Series |
| Technical Datasheet | |
| Product Range | AML32 Series |
| Contact Configuration | DPST-NO |
| Switch Operation | On-Off |
| Pushbutton Actuator Style | Rectangular |
| Actuator / Cap Colour | - |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect, Solder |
| Illumination Colour | Green |
| Panel Cutout (H x W) | 19.1mm x 29mm |
Technical Specifications
| Product Range | AML32 Series |
|---|---|
| Switch Operation | On-Off |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Colour | Green |
| Contact Configuration | DPST-NO |
|---|---|
| Pushbutton Actuator Style | Rectangular |
| Contact Current AC Max | 10A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Quick Connect, Solder |
| Panel Cutout (H x W) | 19.1mm x 29mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
