Print Page
Product Overview
The BZ-2RQ1M-A2 is a premium large standard Microswitch with high overtravel plunger actuator for simple or precision on/off application. It features SPDT circuitry, 15A at 125VAC current rating, 2.5N to 3.61N (9oz-13oz) of maximum operating force and silver contacts with screw termination.
- Accepted world-wide standard large basic switch
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
Applications
Industrial, Automotive, Test & Measurement, HVAC, Medical
Technical Specifications
| Contact Current Max | 15A |
|---|---|
| Product Range | BZ Series |
| Operating Force Max | 370gf |
| Contact Voltage DC Nom | 250V |
|---|---|
| Contact Voltage AC Nom | 250V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .043545 |

