Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZG1-2RNCopy |
| Order Code | 5146516 |
| Product Range | BZG Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$499.150 (S$544.0735) |
Price for:Each
Minimum: 1
Multiple: 1
S$499.15 (S$544.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | BZG1-2RNCopy |
| Order Code | 5146516 |
| Product Range | BZG Series |
| Limit Switch Actuator | Plunger |
| Contact Configuration | SPDT-1NO, SPDT-NC |
| Contact Current AC Max | 15A |
| Contact Voltage AC Max | 600V |
| Operating Force Max | 24ozf |
| Product Range | BZG Series |
| Contact Current DC Max | 500mA |
| Contact Voltage DC Max | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Limit Switch Actuator | Plunger |
|---|---|
| Contact Current AC Max | 15A |
| Operating Force Max | 24ozf |
| Contact Current DC Max | 500mA |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | SPDT-1NO, SPDT-NC |
|---|---|
| Contact Voltage AC Max | 600V |
| Product Range | BZG Series |
| Contact Voltage DC Max | 250V |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .258 |
