Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoFPG1AT2P5B6MCopy
Order Code1335615
Product RangeFP2000 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFPG1AT2P5B6MCopy
Order Code1335615
Product RangeFP2000 Series
Technical Datasheet
Operating Pressure Max5psi
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Voltage Rating32V
Port StyleNPT
Supply Current24mA
Product RangeFP2000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Pressure Max
5psi
Pressure Measurement Type
Gauge
Port Style
NPT
Product Range
FP2000 Series
Sensor Output Type
Current
Voltage Rating
32V
Supply Current
24mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366956
