Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoNBPMPNN015PAUNVCopy
Order Code2351996
Product RangeNBP Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNBPMPNN015PAUNVCopy
Order Code2351996
Product RangeNBP Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max15psi
Supply Voltage Min1.5VDC
Supply Voltage Max12VDC
Sensor Case / PackageSMD
No. of Pins4Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 0.25%
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Air, Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNBP Series
QualificationMIL-STD-202G
SVHCNo SVHC (07-Jul-2017)
Alternatives for NBPMPNN015PAUNV
4 Products Found
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
15psi
Supply Voltage Max
12VDC
No. of Pins
4Pins
Accuracy
± 0.25%
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NBP Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Supply Voltage Min
1.5VDC
Sensor Case / Package
SMD
Sensor Output Type
Ratiometric Analogue
Sensor Mounting
Surface Mount
Media Type
Dry Air, Gas
Operating Temperature Max
125°C
Qualification
MIL-STD-202G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
