Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V15S05-CZ100A05-01Copy |
| Order Code | 5146568 |
| Product Range | V15 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.750 (S$8.4475) |
| 5+ | S$7.090 (S$7.7281) |
| 10+ | S$6.630 (S$7.2267) |
| 20+ | S$6.300 (S$6.867) |
| 50+ | S$5.980 (S$6.5182) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.75 (S$8.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | V15S05-CZ100A05-01Copy |
| Order Code | 5146568 |
| Product Range | V15 Series |
| Technical Datasheet | |
| Microswitch Type | Standard |
| Microswitch Actuator | Roller Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 5A |
| Contact Voltage DC Nom | - |
| Product Range | V15 Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 100gf |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Microswitch Type | Standard |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 5A |
| Product Range | V15 Series |
| Operating Force Max | 100gf |
| Microswitch Actuator | Roller Lever |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365007 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
