Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZLAA01VCopy
Order Code1525004
Technical Datasheet
Limit Switch Actuator-
Contact Configuration1NO / 1NC
Contact Current AC Max-
Contact Voltage AC Max600V
Operating Force Max-
Contact Current DC Max-
Contact Voltage DC Max300V
Product Overview
Applications
Industrial, Automation & Process Control, Manufacturing
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Voltage DC Max
300V
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
600V
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
