Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoZLEA03BCopy
Order Code1525045
Product RangeZLE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZLEA03BCopy
Order Code1525045
Product RangeZLE Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact Current AC Max-
Contact Voltage AC Max600V
Product RangeZLE Series
Contact Voltage DC Max300V
Product Overview
Applications
Industrial, Automation & Process Control, Manufacturing
Technical Specifications
Limit Switch Actuator
Plunger
Contact Voltage AC Max
600V
Contact Voltage DC Max
300V
Contact Current AC Max
-
Product Range
ZLE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
