Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | ZLEC01BCopy |
| Order Code | 1525046 |
| Product Range | ZLE Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HONEYWELL |
|---|---|
| Manufacturer Part No | ZLEC01BCopy |
| Order Code | 1525046 |
| Product Range | ZLE Series |
| Technical Datasheet | |
| Contact Voltage AC Max | 600V |
| Product Range | ZLE Series |
| Contact Current DC Max | - |
| Contact Voltage DC Max | 300V |
Product Overview
Applications
Industrial, Automation & Process Control, Manufacturing
Technical Specifications
| Contact Voltage AC Max | 600V |
|---|---|
| Contact Current DC Max | - |
| Product Range | ZLE Series |
|---|---|
| Contact Voltage DC Max | 300V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
