Print Page
HF115F/006-2ZS4A
Power Relay, Plastic Sealed, DPDT, 6 VDC, 8 A, HF115F Series, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF115F/006-2ZS4ACopy |
| Order Code | 4919819 |
| Product Range | HF115F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.220 (S$4.5998) |
| 10+ | S$4.000 (S$4.360) |
| 25+ | S$3.820 (S$4.1638) |
| 50+ | S$3.660 (S$3.9894) |
| 100+ | S$3.510 (S$3.8259) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.22 (S$4.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HONGFA |
|---|---|
| Manufacturer Part No | HF115F/006-2ZS4ACopy |
| Order Code | 4919819 |
| Product Range | HF115F Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 6VDC |
| Contact Current | 8A |
| Product Range | HF115F Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250V |
| Relay Terminals | PC Pin |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 90ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Coil Resistance | 90ohm |
| Coil Voltage | 6VDC |
|---|---|
| Product Range | HF115F Series |
| Coil Type | Non Latching |
| Relay Terminals | PC Pin |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016134 |
