Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | NP262ICopy |
| Order Code | 2098419 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | NP262ICopy |
| Order Code | 2098419 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Accessory Type | Wall Plate |
| For Use With | Rectangular Electrical Toggle Switches & Receptacles |
| No. of Module Spaces | 2 |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Colour | Ivory |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Accessory Type | Wall Plate |
|---|---|
| No. of Module Spaces | 2 |
| Connector Colour | Ivory |
| SVHC | No SVHC (19-Jan-2021) |
| For Use With | Rectangular Electrical Toggle Switches & Receptacles |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029484 |
