Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part No11MMBXEF31316MMBX-300MMCopy
Order Code1345555
Your Part Number
No Longer Stocked
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No11MMBXEF31316MMBX-300MMCopy
Order Code1345555
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric300mm
Coaxial Cable TypeEnviroflex 316
Connector Type AMMBX Straight Plug
Connector Type BMMBX Plug, 90°
Impedance50ohm
Jacket ColourBlue
Product Range-
Alternatives for 11MMBXEF31316MMBX-300MM
2 Products Found
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
Enviroflex 316
Connector Type B
MMBX Plug, 90°
Jacket Colour
Blue
Cable Length - Metric
300mm
Connector Type A
MMBX Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
