Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 16MMBXEF31316MMBX-100MMCopy |
| Order Code | 1345557 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | HUBER+SUHNER |
|---|---|
| Manufacturer Part No | 16MMBXEF31316MMBX-100MMCopy |
| Order Code | 1345557 |
| Technical Datasheet | |
| Cable Length - Imperial | 4" |
| Cable Length - Metric | 100mm |
| Coaxial Cable Type | Enviroflex 316 |
| Connector Type A | MMBX Plug, 90° |
| Connector Type B | MMBX Plug, 90° |
| Impedance | 50ohm |
| Jacket Colour | Blue |
| Product Range | - |
Alternatives for 16MMBXEF31316MMBX-100MM
2 Products Found
Technical Specifications
| Cable Length - Imperial | 4" |
|---|---|
| Coaxial Cable Type | Enviroflex 316 |
| Connector Type B | MMBX Plug, 90° |
| Jacket Colour | Blue |
| Cable Length - Metric | 100mm |
|---|---|
| Connector Type A | MMBX Plug, 90° |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
