Print Page
YW1L-A2E10QM3G
Industrial Pushbutton Switch, YW Series, 22.3 mm, SPST-NO, Maintained, Round Raised, Green
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.080 (S$29.5172) |
| 5+ | S$26.540 (S$28.9286) |
| 10+ | S$26.000 (S$28.340) |
| 20+ | S$25.460 (S$27.7514) |
| 50+ | S$24.920 (S$27.1628) |
Price for:Each
Minimum: 1
Multiple: 1
S$27.08 (S$29.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | YW1L-A2E10QM3GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 2833733 |
| Product Range | YW Series |
| Technical Datasheet | |
| Product Range | YW Series |
| Panel Cutout Diameter | 22.3mm |
| Contact Configuration | SPST-NO |
| Switch Operation | Maintained |
| Pushbutton Actuator Style | Round Raised |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 120V |
| Contact Current DC Max | 8A |
| Contact Voltage VDC | 24V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Colour | Green |
| Panel Cutout (H x W) | - |
Technical Specifications
| Product Range | YW Series |
|---|---|
| Contact Configuration | SPST-NO |
| Pushbutton Actuator Style | Round Raised |
| Contact Current AC Max | 10A |
| Contact Current DC Max | 8A |
| IP Rating | IP65 |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22.3mm |
|---|---|
| Switch Operation | Maintained |
| Actuator / Cap Colour | Green |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Colour | Green |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |

