Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEM |
|---|---|
| Manufacturer Part No | 110006Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4836241 |
| Product Range | LPC Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$178.480 (S$194.5432) |
| 5+ | S$172.880 (S$188.4392) |
| 10+ | S$167.050 (S$182.0845) |
Price for:Each
Minimum: 1
Multiple: 1
S$178.48 (S$194.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEM |
|---|---|
| Manufacturer Part No | 110006Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4836241 |
| Product Range | LPC Series |
| Technical Datasheet | |
| Product Range | LPC Series |
| Contact Configuration | SPST-NO, DPST-NC |
| Switch Terminals | Cable |
| Contact Voltage AC Max | - |
| Contact Current AC Max | - |
| IP Rating | IP67, IP69K |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 200mA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | LPC Series |
|---|---|
| Switch Terminals | Cable |
| Contact Current AC Max | - |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | SPST-NO, DPST-NC |
|---|---|
| Contact Voltage AC Max | - |
| IP Rating | IP67, IP69K |
| Contact Current DC Max | 200mA |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |
