Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEM |
|---|---|
| Manufacturer Part No | 133016Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4836217 |
| Product Range | LMR Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$312.640 (S$340.7776) |
Price for:Each
Minimum: 1
Multiple: 1
S$312.64 (S$340.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEM |
|---|---|
| Manufacturer Part No | 133016Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4836217 |
| Product Range | LMR Series |
| Technical Datasheet | |
| Product Range | LMR Series |
| Contact Configuration | SPST-NO, DPST-NC |
| Switch Terminals | 8 Pin M12 Connector |
| Contact Voltage AC Max | 240V |
| Contact Current AC Max | 1A |
| IP Rating | IP67, IP69K |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 1A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | LMR Series |
|---|---|
| Switch Terminals | 8 Pin M12 Connector |
| Contact Current AC Max | 1A |
| Contact Voltage DC Max | 24V |
| SVHC | No SVHC (25-Jun-2025) |
| Contact Configuration | SPST-NO, DPST-NC |
|---|---|
| Contact Voltage AC Max | 240V |
| IP Rating | IP67, IP69K |
| Contact Current DC Max | 1A |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365005 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .23 |
