Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 20.700M/4Copy |
| Order Code | 9633340 |
| Product Range | 700 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 20.700M/4Copy |
| Order Code | 9633340 |
| Product Range | 700 |
| Technical Datasheet | |
| Pitch Spacing | 5mm |
| No. of Positions | 4Ways |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | 28A |
| Rated Voltage | 250V |
| Block Orientation | Through Hole Right Angle |
| Product Range | 700 |
Alternatives for 20.700M/4
1 Product Found
Product Overview
The 20.700M/4 is a 4-way 28A wire-to-board Terminal Block with through-hole right-angle block orientation and screw wire connection. It has nickel-plated brass solder pin with PA 66 housing, steel wire cage and M2.5 x 0.4 steel screw.
- UL94V-2 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | - |
| Rated Current | 28A |
| Block Orientation | Through Hole Right Angle |
| No. of Positions | 4Ways |
|---|---|
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 250V |
| Product Range | 700 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00635 |
