Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 21.1500M/8-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2859462 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.120 (S$4.4908) |
| 10+ | S$3.560 (S$3.8804) |
| 100+ | S$3.280 (S$3.5752) |
| 250+ | S$3.140 (S$3.4226) |
| 500+ | S$3.040 (S$3.3136) |
| 1000+ | S$2.780 (S$3.0302) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.12 (S$4.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 21.1500M/8-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2859462 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| No. of Positions | 8Ways |
| Wire Size (AWG) | 28AWG to 12AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 250V |
| Product Range | - |
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Wire Size (AWG) | 28AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 250V |
| No. of Positions | 8Ways |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 10A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
