Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 21.950M/2Copy |
| Order Code | 9633030 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 21.950M/2Copy |
| Order Code | 9633030 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Ways |
| Wire Size (AWG) | 28AWG to 12AWG |
| Wire Size AWG Min | 28AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | - |
| Wire Connection Method | Screw |
| Rated Current | 12A |
| Rated Voltage | 250V |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 21.950M/2
8 Products Found
Product Overview
The 21.950M/2 is a 2-position 2.08mm pluggable Terminal Block with M2.5 x 0.45 steel screw, zinc-plated steel wire cage, tin-plated bronze clamp, green PA66 (polyamide66) side cover and housing. Screw wire connection method and 28 to 12AWG wire size.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size (AWG) | 28AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 250V |
| SVHC | No SVHC (07-Jul-2017) |
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Min | 28AWG |
| Conductor Area CSA | - |
| Rated Current | 12A |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
