Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoHY41PN110ACCopy
Order Code1093980
Product RangeHY Series
Your Part Number
No Longer Manufactured
Alternatives for HY41PN110AC
1 Product Found
Product Overview
The HY series High Capacity Relay with 30A high capacity relay able to withstand momentary voltage drops to 50% rated.
- Class-F insulation
- Heavy load up to 7500VA
- 3mm Contact gap as standard
Applications
Industrial
Technical Specifications
Coil Voltage
110VAC
Product Range
HY Series
Contact Voltage VDC
30VDC
Contact Current
5A
Contact Voltage VAC
250VAC
Coil Resistance
4.55kohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
