Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRGA-1A-L-24VDCCopy
Order Code1094074
Your Part Number
No Longer Stocked
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRGA-1A-L-24VDCCopy
Order Code1094074
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current30A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Tin Oxide
Coil Resistance660ohm
Product Overview
The SRG series Power Relay with up to 30A switching in SPNO and 20A switching in SPDT arrangement. It has open type, dust, flux and fully sealed version available.
- Meets UL508 and UL873 spacing
- UL, CSA and VDE recognised
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Coil Voltage
24VDC
Relay Mounting
Through Hole
Contact Voltage VAC
240VAC
Contact Voltage VDC
28VDC
Coil Resistance
660ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
