Print Page
AUIPS7125RTRL
Power Load Distribution Switch IC, High Side, 1 Output, 60 V in, 60 A, 0.024 ohm, TO-252-5
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIPS7125RTRLCopy
Order Code2577215
Product RangeAUIPS7125R
Also Known AsSP001512496
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIPS7125RTRLCopy
Order Code2577215
Product RangeAUIPS7125R
Also Known AsSP001512496
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage60V
Current Limit60A
On State Resistance0.024ohm
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangeAUIPS7125R
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleTO-252 (DPAK)
Product Overview
The AUIPS7125RTRL is a fully protected five terminal High Side Switch specifically designed for driving lamp. It features current sensing, over-current, over-temperature, ESD protection and drain to source active clamp. When the input voltage Vcc - Vin is higher than the specified threshold, the output power MOSFET is turned on. When the Vcc - Vin is lower than the specified Vil threshold, the output MOSFET is turned off. The Ifb pin is used for current sensing. The over-current shutdown is higher than inrush current of the lamp.
- Short-circuit protection
- Boot strap regulator
- Charge pump
- Current sense feedback
- Digital diagnostic
- Active gate control for lower EMI
- Operation up to 30kHz
Applications
Power Management
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
60V
On State Resistance
0.024ohm
No. of Pins
5Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
60A
IC Case / Package
TO-252 (DPAK)
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
AUIPS7125R
SVHC
No SVHC (17-Dec-2015)
Distribution Switch Case Style
TO-252 (DPAK)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000545
