Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAS7002VH6327XTSA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4384063
Re-Reel2725751RL
Cut Tape2725751
Also Known AsBAS 70-02V H6327, SP001179608
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.598 | S$2.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.598 (S$0.6518) |
| 50+ | S$0.380 (S$0.4142) |
| 250+ | S$0.220 (S$0.2398) |
| 1000+ | S$0.145 (S$0.158) |
| 7500+ | S$0.142 (S$0.1548) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | S$0.139 (S$0.1515) |
| 45000+ | S$0.137 (S$0.1493) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS7002VH6327XTSA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel4384063
Re-Reel2725751RL
Cut Tape2725751
Also Known AsBAS 70-02V H6327, SP001179608
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SC-79
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
